TRU COMPONENTS 1585011 Metal film resistor 348 Ω Axial lead 0.25 W 1% 0207

MPN
1585011
EAN-13
2050004940039
Order Code
17-9841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

TRU COMPONENTS' 1585011 is a metal film resistor engineered to offer precise resistance with a value of 348 ohms and an accuracy of 1%. This axial lead component, identified by its compact 0207 package, is designed to handle power ratings up to 0.25 watts, making it suitable for integration into a wide range of electronic circuits where accuracy and stability are paramount. Given its low tolerance and metal film construction, this resistor is ideal for applications in test equipment, audio electronics, and instrumentation where consistent performance and reliability are critical. The device's robust design ensures minimal noise and temperature coefficient, appealing to engineers seeking dependable components for complex circuit designs.
Type Metal film resistor
Resistance 348Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot