TRU COMPONENTS 1585004 Metal film resistor 294 Ω Axial lead 0.25 W 1%

MPN
1585004
EAN-13
2050004939965
Order Code
17-9835
Country of Origin
China

Discontinued


TRU COMPONENTS presents its metal film resistor, part number 1585004, a precision component designed for reliable performance in electronic circuits. This resistor, identified by model TC-MF0W4FF2940A10203, boasts an impedance of 294 ohms and is constructed with high-quality materials to ensure stable resistance over time. The device features an axial lead configuration with dimensions conforming to the 0207 size standard and offers a power rating of 0.25 watts. With a tolerance of 1%, this resistor is suitable for applications demanding precise electrical characteristics, such as in instrument calibration, audio equipment, and various control systems. Its robust construction and precision make it an ideal choice for engineers seeking dependable and accurate component specifications.
Type Metal film resistor
Resistance 294Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot