TRU COMPONENTS 1585002 Metal film resistor 270 Ω Axial lead 0.25 W 1%

MPN
1585002
EAN-13
2050004939941
Order Code
17-9834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0179
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,392 in stock

TRU COMPONENTS 1585002 is a precision metal film resistor designed for applications requiring a stable and reliable resistance element. With a resistance value of 270 ohms and a tolerance of 1%, this component ensures accurate performance in sensitive electronic circuits. The axial lead form factor and the 0207 package size enable easy integration into various through-hole circuit designs. Rated at 0.25 watts, this resistor is ideal for use in low-power applications, providing consistent performance across a range of temperatures. Its robust construction and precise impedance make it suitable for use in signal processing, instrumentation, and other applications where precision and stability are paramount.
Type Metal film resistor
Resistance 270Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot