TRU COMPONENTS 1585000 Metal film resistor 261 Ω Axial lead 0.25 W 1%

MPN
1585000
EAN-13
2050004939927
Order Code
17-9833
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,560 in stock

TRU COMPONENTS 1585000, also known as TC-MF0W4FF2610A10203, is a metal film resistor characterised by an impedance of 261 ohms. This axial lead resistor, specified in the 0207 size package, is designed to handle a power rating of 0.25 watts with a tolerance of 1%, making it a reliable choice for applications requiring precise resistance values. Metal film resistors like this one are typically used in circuit designs where steady performance over a wide range of temperatures is critical, such as in audio equipment, instrumentation, and precision control systems. Its stability and reliability under varying environmental conditions make it suitable for use in both commercial and industrial electronic applications.
Type Metal film resistor
Resistance 261Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot