TRU COMPONENTS 1584999 Metal film resistor 240 Ω Axial lead 0.25 W 1%

MPN
1584999
EAN-13
2050004939910
Order Code
17-9832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
350+ £0.0157
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,041 in stock

TRU COMPONENTS 1584999 is a precisely engineered metal film resistor, model TC-MF0W4FF2400A50203, offering a stable resistance of 240 ohms due to its axial lead configuration and metal film composition. This component is designed with a power rating of 0.25 watts and holds a tolerance of 1%, ensuring reliable performance in precision electronic circuits. Its dimensions conform to the 0207 standard, making it suitable for compact and densely populated circuit boards. Engineers frequently utilise these resistors in applications requiring tight tolerance and low noise, such as analogue signal processing, audio equipment, and precision measurement devices. Its low temperature coefficient and resistance stability make it an ideal choice for high-frequency and temperature-sensitive applications.
Type Metal film resistor
Resistance 240Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot