TRU COMPONENTS 1584998 Metal film resistor 237 Ω Axial lead 0.25 W 1% 0207

MPN
1584998
EAN-13
2050004939903
Order Code
17-9831
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 550 in stock

TRU COMPONENTS 1584998, identified as TC-MF0W4FF2370A10203, is a precise metal film resistor characterised by a resistance of 237 ohms and a power rating of 0.25 watts. Designed with axial leads, this resistor features dimensions compatible with the 0207 package, ensuring stability across varied circuit implementations. With a tolerance of 1%, this component is ideal for applications requiring precise impedance control, such as in audio equipment, instrumentation, and precision measurement circuits. The high stability and low noise levels of metal film resistors make the TRU COMPONENTS 1584998 suitable for use in professional electronic design where reliability and accuracy are paramount.
Type Metal film resistor
Resistance 237Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot