TRU COMPONENTS 1584989 Metal film resistor 160Ω Axial lead 0.25W 1%

MPN
1584989
EAN-13
2050004939811
Order Code
17-9827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,454 in stock

TRU COMPONENTS 1584989 is a precisely engineered metal film resistor, model TC-MF0W4FF1600A50203, offering a resistance value of 160 ohms. Designed with an axial lead format compatible with standard 0207 size, this resistor features a power rating of 0.25 watts and a tolerance of 1%. The metal film construction ensures high stability and low noise, making it ideal for precision circuits in applications such as audio equipment, measurement devices, and signal processing systems. Its robust design also supports the consistent performance required in demanding electronic environments.
Type Metal film resistor
Resistance 160Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot