TRU COMPONENTS 1584988 Metal film resistor 158 Ω Axial lead 0.25 W 1%

MPN
1584988
EAN-13
2050004939804
Order Code
17-9826
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

TRU COMPONENTS 1584988 is a precision metal film resistor with a resistance of 158 ohms, designed with an axial lead form factor. The resistor is crafted to offer a power rating of 0.25 watts with a tolerance of 1%, making it suitable for applications requiring high accuracy and reliability. The compact design corresponds to the 0207 package size, facilitating easy integration into circuit boards where space constraints are a concern. Such resistors are commonly utilised in electronic circuits for tasks such as voltage division, signal conditioning, and current limiting, particularly in audio, telecommunications, and precision instrumentation applications. With its stable characteristics and minimal thermal noise, this component is an ideal choice for engineers seeking dependable performance in both consumer electronics and industrial equipment.
Type Metal film resistor
Resistance 158Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot