TRU COMPONENTS 1584983 Metal film resistor 120 Ω Axial lead 0.25 W 1%

MPN
1584983
EAN-13
2050004939750
Order Code
17-9824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51,073 in stock

TRU COMPONENTS 1584983 is a metal film resistor with a resistance of 120 ohms, featuring an axial lead configuration. This component, part number TC-MF0W4FF1200A50203, is designed in the 0207 package and is rated for a power dissipation of 0.25 watts with a tolerance of 1%. Known for its stability and precision, the metal film resistor is ideal for applications requiring accurate and reliable performance, such as in electronic circuits for measurement, signal transmission, and control systems. Its ability to maintain tight resistance tolerances over time makes it a preferred choice in both analogue and digital circuits.
Type Metal film resistor
Resistance 120Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot