TRU COMPONENTS 1584982 TC-MF0W4FF1100A20203 Metal film resistor 110 Ω Axial 02

MPN
1584982
EAN-13
2050004939743
Order Code
17-9823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

TRU COMPONENTS 1584982, also known by its part number TC-MF0W4FF1100A20203, is a metal film resistor with a precise resistance of 110 ohms. This resistor features an axial lead design in a compact 0207 package, ensuring suitability for applications requiring accurate impedance matching. With a power rating of 0.25 watts and a tolerance of 1%, it is ideal for electronic circuits where stability and precision are critical. Commonly utilised in signal processing, audio equipment, and precision measuring devices, the resistor’s metal film construction provides excellent noise reduction and long-term reliability. Its compatibility with a wide range of applications makes it a dependable choice for engineers seeking consistent performance in both low and high-frequency circuits.
Type Metal film resistor
Resistance 110Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot