TRU COMPONENTS 1584978 Metal film resistor 90.9 Ω Axial lead 0.25 W 1 percent

MPN
1584978
EAN-13
2050004939705
Order Code
17-9822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,777 in stock

TRU COMPONENTS 1584978 is a metal film resistor with a resistance of 90.9 ohms and an axial lead configuration. This component, identified by part number TC-MF0W4FF909JA10203, is designed to deliver precise and stable performance with a power rating of 0.25 watts and a tolerance of 1 percent, making it suitable for applications requiring high accuracy and reliability. The resistor's encapsulated metal film technology provides excellent temperature stability and low noise characteristics, making it ideal for use in precision instrumentation, audio equipment, and other electronic circuits where signal integrity is paramount. The compact 0207 size allows for integration into various circuit designs, aiding engineers in developing efficient, space-saving solutions.
Type Metal film resistor
Resistance 90.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot