TRU COMPONENTS 1584974 TC Metal film resistor 78.7 Ω Axial lead 0.25 W 1%

MPN
1584974
EAN-13
2050004939668
Order Code
17-9820
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

TRU COMPONENTS 1584974 is a precision resistor, identified as the TC-MF0W4FF787JA10203, which features a resistance value of 78.7 ohms. Constructed with metal film technology, this resistor offers an accurate and stable performance with a tolerance of 1%, making it an excellent choice for applications requiring tight tolerance and low noise characteristics. The component is designed with an axial lead configuration in a 0207 package and is rated for a power dissipation of 0.25 watts, which suits it for usage in a variety of electronics from consumer devices to critical circuits in industrial equipment. Its technical specifications make it an ideal fit for precision analogue circuits, audio applications, and other sensitive electronic applications where dependable performance is essential.
Type Metal film resistor
Resistance 78.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot