TRU COMPONENTS 1584973 Metal film resistor 76.8 Ω Axial lead 0.25 W 1%

MPN
1584973
EAN-13
2050004939651
Order Code
17-9819
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 651 in stock

TRU COMPONENTS 1584973 is a precise metal film resistor designed with a resistance value of 76.8 ohms and features an axial lead configuration. It operates with a power rating of 0.25 watts and maintains a tight tolerance of 1%, making it suitable for applications requiring accurate and stable resistance values. The resistor's dimensions correspond to the 0207 package size, indicating its suitability for compact circuit designs. Engineers often utilise this resistor in precision electronic circuits, including those within instrumentation, measurement devices, and high-fidelity audio equipment, where consistent performance and low noise are critical. Its construction ensures minimal thermal drift and excellent long-term reliability, critical for maintaining circuit integrity in demanding environments.
Type Metal film resistor
Resistance 76.8Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot