TRU COMPONENTS 1584970 metal film resistor 68.1 Ω axial lead 0.25 W 1%

MPN
1584970
EAN-13
2050004939620
Order Code
17-9816
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 947 in stock

TRU COMPONENTS 1584970 offers a high-precision metal film resistor, identified under the alternate description TC-MF0W4FF681JA10203. This resistor features a resistance value of 68.1 ohms with a tight tolerance of 1%, which ensures consistent performance in electronic circuits requiring precise impedance control. The component employs an axial lead configuration and is housed in a 0207 package, providing ease of integration into a variety of PCB layouts. With a power rating of 0.25 watts, it is suitable for low-power applications where stable and reliable resistance is critical. Typical applications include use in signal processing, measurement equipment, and other electronic systems where accurate resistance is paramount for maintaining circuit integrity.
Type Metal film resistor
Resistance 68.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot