TRU COMPONENTS 1584968 Metal film resistor 61.9 Ω Axial 0207 0.25 W 1%

MPN
1584968
EAN-13
2050004939606
Order Code
17-9814
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,014 in stock

TRU COMPONENTS 1584968, also referred to as TC-MF0W4FF619JA10203, is a metal film resistor with a resistance value of 61.9 ohms and features an axial lead configuration with dimensions corresponding to the 0207 package size. This specific resistor is designed to handle a power rating of 0.25 watts, delivering precision with a tolerance of 1%, making it suitable for a range of applications that require accuracy and stability in resistance. Typical engineering applications for this resistor include usage in electronic circuits requiring consistent performance, such as in signal processing, precision instrumentation, and control systems, where low noise and high reliability are crucial. The resistor's construction ensures excellent temperature and load stability, making it an ideal choice for both professional and industrial electronics environments.
Type Metal film resistor
Resistance 61.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot