TRU COMPONENTS 1584962 Metal Film Resistor 51 Ω Axial 0.25 W 1%

MPN
1584962
EAN-13
2050004939545
Order Code
17-9811
Country of Origin
China
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584962 is a high-precision metal film resistor offering a resistance of 51 ohms, designed with axial leads for ease of integration into various electronic circuits. With a power rating of 0.25 watts and a tolerance of 1%, this resistor is crafted to ensure stability and minimal variance in resistance, making it suitable for applications requiring consistent and accurate performance. The compact 0207 package ensures its appropriateness for use in both commercial and industrial electronics, where precise impedance control is crucial, such as in signal processing equipment, measurement devices, and precision amplifiers. This component adheres to stringent quality standards, providing engineers and designers with reliable performance in complex assemblies.
Type Metal film resistor
Resistance 51Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot