TRU COMPONENTS 1584961 Metal film resistor 48.7 Ω Axial lead 0.25 W 1%

Order Code:

17-9810

Brand: TruComponents MPN: 1584961 EAN-13: 2050004939538
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
71 in stock, despatched in 4 working days

TRU COMPONENTS 1584961 is a high-precision metal film resistor designed for applications requiring reliable electrical performance. This specific resistor, also known by its alternate description TC-MF0W4FF487JA10203, offers a nominal resistance of 48.7 ohms with a tight tolerance of 1%, ensuring minimal deviation from stated performance. It features an axial lead design in size 0207, which facilitates easy incorporation into a variety of electronic circuits. Rated at 0.25 watts, it is suitable for low-power applications where stability and temperature coefficients are critical. Engineers commonly use this resistor in precision measurement devices, amplifiers, and instrumentation where accurate impedance is essential.
Type Metal film resistor
Resistance 48.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot