TRU COMPONENTS 1584958 Metal film resistor 45.3Ω Axial lead 0.25W 1% 0207

MPN
1584958
EAN-13
2050004939507
Order Code
17-9808
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

TRU COMPONENTS 1584958 is a high-precision metal film resistor, featuring a resistance of 45.3 ohms and constructed with axial leads. This component, marked as TC-MF0W4FF453JA10203, is designed in a 0207 package size and is capable of handling a power rating of 0.25 watts with a tolerance of 1 percent, making it ideal for applications requiring exacting performance and reliability. The use of metal film technology ensures low noise and excellent stability over a range of environmental conditions, which is particularly beneficial in precision circuitry, audio equipment, instrumentation, and other electronic devices where resistor accuracy impacts performance outcomes.
Type Metal film resistor
Resistance 45.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot