TRU COMPONENTS 1584957 Metal film resistor 44.2 Ω Axial lead 0.25 W 1%

MPN
1584957
EAN-13
2050004939491
Order Code
17-9807
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584957 presents the TC-MF0W4FF442JA10203 metal film resistor, an essential component renowned for its precision and reliability. This resistor features an impedance of 44.2 O and adopts an axial lead configuration within a 0207 package size, providing an optimal balance of size and performance. Rated at 0.25 W with a tolerance of 1%, it is designed for applications that demand consistent electrical characteristics and thermal stability, such as in audio equipment, precision instrumentation, and various control systems. The metal film construction ensures low noise operation and high accuracy, making it ideal for circuits requiring exact resistance values and minimal temperature coefficients. Engineers can rely on this resistor for its durability and precise impedance control in both analogue and digital electronic circuits.
Type Metal film resistor
Resistance 44.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot