TRU COMPONENTS 1584956 Metal film resistor 43.2 Ω Axial lead 0.25 W 1%

MPN
1584956
EAN-13
2050004939484
Order Code
17-9806
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584956 offers a metal film resistor with a resistance value of 43.2 ohms and an axial lead design, suitable for precision electronic applications. This component, identified by the alternate description TC-MF0W4FF432JA10203, features a power rating of 0.25 watts and a tolerance of 1%, ensuring it provides reliable and consistent performance in circuits requiring stringent resistance accuracy. With its 0207 package size, the resistor is well-suited for use in a variety of engineering contexts, including signal processing and measurement equipment, where precise impedance matching is critical. Its stability and robustness make it an ideal choice for high-frequency and RF applications, maintaining its performance under different environmental conditions.
Type Metal film resistor
Resistance 43.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot