TRU COMPONENTS 1584954 Metal film resistor 39 Ω Axial lead 0.25 W 1% 0207

MPN
1584954
EAN-13
2050004939460
Order Code
17-9804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,700 in stock

TRU COMPONENTS 1584954 is a metal film resistor with a resistance value of 39 ohms, designed for precision and stability in electronic circuits. Featuring an axial lead configuration, this resistor conforms to the 0207 package size, making it well-suited for through-hole mounting on printed circuit boards. It operates at a power rating of 0.25 watts and maintains a tolerance of 1%, ensuring reliability and accuracy in applications such as signal processing, audio equipment, and precision measurement devices. The use of metal film technology in the resistor ensures low noise and high stability against temperature variations, which is crucial for applications requiring consistent performance over time. With its robust construction and precise specifications, this component is ideal for engineers seeking dependable resistive solutions in professional electronic designs.
Type Metal film resistor
Resistance 39Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot