TRU COMPONENTS 1584951 Metal film resistor 33 Ω Axial lead 0.25 W 1%

MPN
1584951
EAN-13
2050004939439
Order Code
17-9803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

TRU COMPONENTS 1584951 is a metal film resistor characterised by its precise resistance of 33 ohms, packaged with axial leads and designed for a power rating of 0.25 watts. Engineered with a 1% tolerance, this resistor ensures high accuracy and stable performance, making it a reliable component in electronic circuits requiring precise impedance control. The resistor, identified by the alternative description TC-MF0W4FF330JA50203, is ideal for use in applications such as audio equipment, measurement devices, and high-frequency circuit designs where minimising noise and maintaining signal integrity is crucial. Designed in a standard 0207 size, it seamlessly integrates into existing circuitry while offering durability and reliability in various environmental conditions.
Type Metal film resistor
Resistance 33Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot