TRU COMPONENTS 1584950 Metal film resistor 31.6 Ω Axial 0.25 W 1%

MPN
1584950
EAN-13
2050004939422
Order Code
17-9802
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584950 is a meticulously engineered metal film resistor characterised by its precise resistance of 31.6 ohms, catered for applications requiring fine impedance control. This axial lead resistor, identified by its alternate description TC-MF0W4FF316JA10203, features a 0207 package size and a power rating of 0.25 watts, offering a tight tolerance of 1% to ensure reliable performance in sensitive electronics. It is ideally suited for use in signal processing circuits, precision instrumentation, and other applications where high stability and low noise are crucial. Conforming to industry standards, this resistor is designed to deliver consistent performance under various environmental conditions, making it a dependable choice for engineers focused on achieving accuracy and efficiency in their designs.
Type Metal film resistor
Resistance 31.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot