TRU COMPONENTS 1584934 Metal film resistor 15 Ω Axial lead 0.25 W 1%

MPN
1584934
EAN-13
2050004939262
Order Code
17-9791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.039
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

TRU COMPONENTS 1584934 is a dependable metal film resistor with the alternate part number TC-MF0W4FF150JA10203, providing a standard resistance of 15 ohms with high precision at 1% tolerance. This resistor is designed with an axial lead configuration, fitting perfectly into applications requiring compact installation due to its 0207 package size. Rated at 0.25 watts, the resistor is ideal for low-power circuits, ensuring reliability in signal processing, filtering, and voltage regulation tasks where stability and accuracy are paramount. These characteristics make it an excellent choice for use in precision instrumentation, audio equipment, and various consumer electronics, where consistent performance is crucial. The metal film construction offers excellent noise characteristics and long-term stability, making it suitable for environments demanding consistent resistance values over time.
Type Metal film resistor
Resistance 15Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot