TRU COMPONENTS 1584929 Metal film resistor 12.1 Ω Axial lead 0.25 W 1%

Order Code:

17-9788

Brand: TruComponents MPN: 1584929 EAN-13: 2050004939217
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
217 in stock, despatched in 4 working days

TRU COMPONENTS 1584929 is a metal film resistor with a resistance of 12.1 ohms, suitable for a wide range of electronic applications. The component is designed with axial leads and features a power rating of 0.25 watts and a tolerance of 1%, ensuring precise performance under specified electrical conditions. This resistor, identified by alternate descriptions such as TC-MF0W4FF121JA10203, is constructed in the 0207 package size, lending itself to integration into both high-density circuit boards and prototype work. Metal film resistors like this one are commonly used in precision applications where stability and accuracy are crucial, including signal processing, measurement instruments, and other electronic control systems. The 1584929 metal film resistor is ideal for settings requiring low noise and high reliability.
Type Metal film resistor
Resistance 12.1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot