TRU COMPONENTS 1584928 Metal film resistor 12 Ω Axial lead 0.25 W 1%

MPN
1584928
EAN-13
2050004939200
Order Code
17-9787
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,805 in stock

TRU COMPONENTS 1584928 offers a precision metal film resistor with a resistance value of 12 ohms, featuring axial leads and a power rating of 0.25 watts. This high-performance resistor is designed to provide stable and reliable resistance characteristics, with a tolerance of 1% ensuring minimal deviation from specified resistance values, which is crucial for precision electronic circuits. Housed in an axial lead 0207 package, the resistor offers compatibility with through-hole PCB mounting, making it suitable for prototype development and circuit assemblies. The low noise and thermal stability of metal film resistors make them ideal for applications in audio, measurement devices, and filtering circuits, where component precision and reliability are of paramount importance. TRU COMPONENTS has engineered this resistor for optimal performance in demanding environments, supporting a wide range of electronic design requirements.
Type Metal film resistor
Resistance 12Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot