TRU COMPONENTS 1584927 Metal film resistor 11 Ω Axial 0207 0.25W 1%

MPN
1584927
EAN-13
2050004939194
Order Code
17-9786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

TRU COMPONENTS 1584927 is a precision metal film resistor designated as TC-MF0W4FF110JA10203. This resistor features an impedance of 11 ohms and is constructed with a durable axial lead 0207 package, making it ideal for compact circuit designs. Designed to handle a power rating of 0.25 watts with tolerance levels maintained within 1%, this component ensures high accuracy and reliability in various electronic applications. Engineers frequently employ such resistors in circuits where stable performance and low noise are critical, such as audio processing equipment, instrumentation, and control systems. The metal film construction provides superior thermal stability and precision, making it suitable for high-fidelity and sensitive electronic applications.
Type Metal film resistor
Resistance 11Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot