TRU COMPONENTS 1584926 Metal film resistor 10.2 Ω Axial lead 0.25 W 1%

MPN
1584926
EAN-13
2050004939187
Order Code
17-9785
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 362 in stock

TRU COMPONENTS 1584926 is a high-precision metal film resistor, modelled TC-MF0W4FF102JA10203, with a resistance of 10.2 ohms, configured in an axial lead form. This component features a power rating of 0.25 watts with a tight tolerance of 1%, ensuring reliable performance in circuits requiring precise and stable resistance values. Constructed to size specification 0207, this resistor is designed for use in a variety of electronic applications where impedance stability is critical, such as in signal processing, precision measurement instruments, and feedback circuits in amplifiers. Its high accuracy and low noise operation make it ideal for maintaining signal integrity in sensitive electronic systems.
Type Metal film resistor
Resistance 10.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot