TRU COMPONENTS 1584922 Metal film resistor 7.68 Ω Axial lead 0.25 W 1%

MPN
1584922
EAN-13
2050004939149
Order Code
17-9782
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

TRU COMPONENTS 1584922 presents the TC-MF0W4FJ768KA10203, a precision metal film resistor designed for applications requiring consistent performance and reliability. This resistor features a resistance value of 7.68 ohms with a tolerance of 1%, making it suitable for use in circuits where precise resistance is critical. With an axial lead design and a power rating of 0.25 watts, the component is built to fit easily in standard electronic assemblies. Typical applications include audio equipment, measurement and instrumentation systems, and precision analogue circuits, where stable resistance characteristics are paramount. The small footprint of the 0207 package size allows for efficient use in compact electronic designs.
Type Metal film resistor
Resistance 7.68Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot