TRU COMPONENTS 1584918 metal film resistor 6.2Ω axial lead 0207 0.25W 1%

MPN
1584918
EAN-13
2050004939101
Order Code
17-9780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0212
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,035 in stock

TRU COMPONENTS 1584918 is a precision-engineered metal film resistor, designated as model TC-MF0W4FJ620KA20203, known for its robust performance in electronic circuits requiring reliable current regulation. This axial lead resistor features a resistance value of 6.2 ohms with a power rating of 0.25 watts, enclosed in an industry-standard 0207 package. It offers a remarkable tolerance of 1%, making it suitable for applications where precise impedance is crucial, such as in signal processing, filtering, and high-reliability analogue circuitry. The metal film construction provides excellent stability and minimal noise, crucial for maintaining signal integrity across varying environmental conditions. Designed for both amateur and professional usage, it fits seamlessly into industrial, automotive, and consumer electronic settings, fulfilling rigorous technical requirements.
Type Metal film resistor
Resistance 6.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot