TRU COMPONENTS 1584917 Metal film resistor 6.19 Ω Axial lead 0.25 W 1% 0207

MPN
1584917
EAN-13
2050004939095
Order Code
17-9779
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584917 is a high-precision metal film resistor, offering a resistance of 6.19 ohms with a power rating of 0.25 watts and tolerance of 1%. This axial lead resistor, measuring 0207 in size, ensures excellent performance in circuits requiring stable and reliable resistance under varying temperatures and electrical conditions. The TC-MF0W4FJ619KA10203 model, characterised by its metal film construction, provides superior temperature coefficient and noise characteristics compared to carbon film resistors, making it ideal for precision applications. Commonly employed in electronic circuits where accuracy is paramount, such as in measurement and instrumentation equipment, this resistor is a crucial component for engineers seeking consistency and durability in their designs.
Type Metal film resistor
Resistance 6.19Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot