TRU COMPONENTS 1584916 metal film resistor 5.76 Ω 0.25 W axial lead 1%

MPN
1584916
EAN-13
2050004939088
Order Code
17-9778

Discontinued


TRU COMPONENTS 1584916 refers to a precision metal film resistor designed with a resistance of 5.76 ohms, distinguished by its axial lead form factor and compact 0207 package. This component is rated for a power dissipation of 0.25 watts and maintains a tolerance of 1%, ensuring stable performance within defined electrical circuits. Metal film resistors like this one are favoured in applications requiring accuracy and reliability, such as in precision instrumentation, audio equipment, and signal processing circuits. The resistor's design is optimised for low noise and temperature coefficient effects, making it suitable for both analogue and digital circuit implementations where exact impedance matching is critical.
Type Metal film resistor
Resistance 5.76Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot