TRU COMPONENTS 1584912 Metal film resistor 4.99Ω Axial lead 0.25W 1%

MPN
1584912
EAN-13
2050004939040
Order Code
17-9776
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,800 in stock

TRU COMPONENTS 1584912 offers a precision metal film resistor designed for accurate resistance in electronic circuits. With a resistance value of 4.99 ohms, this resistor features an axial lead design and operates at a power rating of 0.25 watts, maintaining a tolerance of 1%. The product's metal film construction ensures low noise and high stability across various temperatures, making it an ideal choice for applications requiring precision and reliability such as audio equipment, instrumentation, and telecommunications. The resistor's standard 0207 size ensures compatibility with most circuit layouts, providing engineers with a reliable component for diverse design requirements.
Type Metal film resistor
Resistance 4.99Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot