TRU COMPONENTS 1584910 Metal film resistor 4.7 Ω Axial lead 0.25 W 1%

MPN
1584910
EAN-13
2050004939026
Order Code
17-9775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0191
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,946 in stock

TRU COMPONENTS 1584910 offers a high-precision metal film resistor with a resistance of 4.7 ohms, encapsulated in an axial lead format. Fabricated with a 0207 size, this component is designed to handle up to 0.25 watts and ensures accuracy with a tight tolerance of 1%. The stability and reliability of metal film resistors make them ideal for applications requiring precise electronic circuit control, including amplifiers, precision measurement instruments, and signal processing systems. Their low noise and excellent temperature coefficient are particularly valuable in circuits where predictable performance over varying conditions is critical.
Type Metal film resistor
Resistance 4.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot