TRU COMPONENTS 1584906 Metal film resistor 4.02 Ω Axial 0207 0.25 W 1%

MPN
1584906
EAN-13
2050004938982
Order Code
17-9773
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

TRU COMPONENTS 1584906 is a precision metal film resistor with a resistance of 4.02 ohms, designed in an axial configuration with a 0207 package size. This component accommodates a power rating of 0.25 watts and offers a tight tolerance of 1%, indicative of its high accuracy and stability in various electrical circuits. Engineered to deliver consistent performance, the metal film construction minimises noise and enhances reliability, making it ideal for precision electronic applications such as filters, amplifiers, and measurement devices. The resistor's high tolerance and low thermal coefficient attributes are particularly beneficial in applications requiring stringent long-term stability and performance under varying conditions. This part is well-suited for use in both professional and industrial electronic assemblies where precise impedance is crucial.
Type Metal film resistor
Resistance 4.02Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot