TRU COMPONENTS 1584905 Metal film resistor 3.92 Ω Axial lead 0.25W 1%

MPN
1584905
EAN-13
2050004938975
Order Code
17-9772
View Full Product Range (244)

Discontinued


TRU COMPONENTS 1584905 is a precision metal film resistor designed to offer a stable resistance of 3.92 ohms with 1% tolerance, suitable for a range of engineering applications requiring accurate current regulation and minimal thermal noise. Featuring an axial lead configuration with a compact 0207 package size, this resistor supports a power rating of 0.25 watts, making it ideal for use in low-power electronic circuits. Its construction from high-quality materials ensures reliable performance in environments subject to variations in temperature and humidity, thereby making it an excellent choice for signal processing, analogue circuits, and precision measurement instruments.
Type Metal film resistor
Resistance 3.92Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot