TRU COMPONENTS 1584903 Metal film resistor 3.3 Ω Axial lead 0.25 W 1%

MPN
1584903
EAN-13
2050004938951
Order Code
17-9771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,601 in stock

TRU COMPONENTS 1584903 is a metal film resistor featuring a resistance value of 3.3 ohms with an axial lead configuration. This resistor falls under the 0207 size category and is designed to operate at a power rating of 0.25 watts with a precision tolerance of 1%, making it highly suitable for applications requiring stable and reliable performance in circuits. Thanks to its metal film construction, it offers excellent precision and low noise, which are crucial for both analogue and digital electronics. The component is ideal for use in signal processing, feedback networks, and gain setting in amplifier circuits, where precision and stability are paramount.
Type Metal film resistor
Resistance 3.3Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot