TRU COMPONENTS 1584901 Metal film resistor 2.7 Ω Axial 0.25 W 1%

MPN
1584901
EAN-13
2050004938937
Order Code
17-9770
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,694 in stock

TRU COMPONENTS 1584901 provides a reliable metal film resistor characterised by a resistance of 2.7 ohms and an accuracy of 1%. Designed with an axial lead configuration in a compact 0207 package, it supports a power rating of 0.25 watts, making it suitable for precision applications where space and efficiency are critical considerations. Typically employed in electronic circuit designs, these resistors offer superior thermal stability and reduced electrical noise, making them ideal for use in audio equipment, instrumentation, and control systems where precise resistance values are essential.
Type Metal film resistor
Resistance 2.7Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot