TRU COMPONENTS 1584900 Metal film resistor 2.55Ω 0.25W 1% Axial lead

MPN
1584900
EAN-13
2050004938920
Order Code
17-9769
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

TRU COMPONENTS 1584900 is a precision-engineered metal film resistor designed with a resistance value of 2.55 ohms and an accuracy of 1%. This component is distinguished by its power rating of 0.25 watts, making it suitable for applications where low power dissipation is required. The resistor features an axial lead configuration with a standard 0207 package size, which ensures compatibility with a variety of circuit boards and assemblies. Known for their stability and low noise generation, metal film resistors like the TRU COMPONENTS 1584900 are commonly utilised in precision analogue circuits, audio equipment, and other electronic devices where precise resistance values are critical. Owing to its robustness and reliable performance, this component is an ideal choice for both commercial and industrial electronics applications.
Type Metal film resistor
Resistance 2.55Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot