TRU COMPONENTS 1584899 Metal film resistor 2.49 Ω Axial lead 0207 0.25 W 1%

MPN
1584899
EAN-13
2050004938913
Order Code
17-9768
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

TRU COMPONENTS 1584899 is a high-precision metal film resistor with a resistance of 2.49 ohms, housed in an axial lead 0207 package. Designed for reliability, it has a power rating of 0.25 watts and a tolerance of 1%, making it suitable for use in applications requiring stable and precise resistance values. The metal film construction provides excellent performance in terms of stability and low noise, ideal for use in electronic circuits such as audio processing, precision measurement devices, and other applications where signal integrity is paramount. With its robust design and consistent performance, this resistor is well-suited for a variety of engineering tasks that demand accuracy and reliability.
Type Metal film resistor
Resistance 2.49Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot