TRU COMPONENTS 1584895 metal film resistor 1.6 Ω axial lead 0.25 W 1%

MPN
1584895
EAN-13
2050004938876
Order Code
17-9766
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 741 in stock

TRU COMPONENTS 1584895 is a high-precision metal film resistor designed for applications requiring stringent resistance tolerance and stability. This component features an impedance of 1.6 ohms, offered with axial leads in a 0207 package. It supports a power rating of 0.25 watts and offers an accuracy within 1%, making it suitable for precision circuits. Common uses for this resistor include signal processing and electronic measurement systems, where consistent performance over time is critical. This resistor, alternatively described as TC-MF0W4FJ160KA10203, ensures reliable operation in various electrical assemblies that demand meticulous electronic component specifications.
Type Metal film resistor
Resistance 1.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot