TRU COMPONENTS 1584894 Metal film resistor 1.5 Ω 0.25 W 1% axial lead

MPN
1584894
EAN-13
2050004938869
Order Code
17-9765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
200+ £0.0216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,203 in stock

TRU COMPONENTS 1584894 is a high-precision metal film resistor with a resistance of 1.5 ohms, featuring an axial lead design and encompassing dimensions matches the 0207 package size. This resistor is engineered with a power rating of 0.25 watts and boasts a remarkable tolerance of just 1%, making it suitable for applications requiring precise current regulation and minimal variance in resistance values. Its robust construction and predictable thermal properties make it an ideal choice for use in circuits demanding stability under variable temperatures and electrical loads, such as audio equipment, precision measurement devices, and industrial control systems. The alternately described TC-MF0W4FJ150KA20203 provides consistent performance in environments where reliability is paramount.
Type Metal film resistor
Resistance 1.5Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot