TRU COMPONENTS 1584885 Carbon film resistor 2.7 MΩ Axial 0.25 W 5% 100 pcs

MPN
1584885
EAN-13
4016139314402
Order Code
17-9759
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

TRU COMPONENTS 1584885 is a carbon film resistor with a resistance of 2.7 MO, housed in an axial lead configuration. This resistor, with model number TC-CFR0W4J0275KIT203, is designed with the industry-standard 0207 package, offering a power rating of 0.25 W and a tolerance of 5%. This component is supplied in packs of 100 pieces, making it suitable for both prototyping and production quantities. Carbon film resistors are valued for their reliability and cost-effectiveness in general-purpose electronic circuits, where they are commonly employed for setting bias points, acting as pull-up or pull-down resistors, and limiting current. This robust component is ideal for use in an array of applications, ranging from consumer electronics to industrial equipment, where precise resistance values are required for proper circuit function.
Type Axial lead
Resistance 2.7mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot