TRU COMPONENTS 1584883 Carbon film resistor 1.5 MΩ Axial lead 100 pcs

MPN
1584883
EAN-13
4016139314389
Order Code
17-9757
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

TRU COMPONENTS' 1584883 is a robust carbon film resistor, designated as TC-CFR0W4J0155KIT203, that offers a resistance value of 1.5 MO. This axial lead resistor, with dimensions conforming to the 0207 package, is rated for a power dissipation of 0.25 watts and maintains a tolerance of 5%, ensuring reliable performance in precision electronic applications. Typically employed in circuits requiring stable impedance under a range of environmental conditions, this resistor is particularly suitable for voltage regulation, amplifier, and filter circuit applications. The product is provided in a package of 100, facilitating bulk usage and inventory management for engineering projects.
Type Axial lead
Resistance 1.5mΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot