TRU COMPONENTS 1584879 Carbon film resistor 470 kΩ Axial lead 100 pcs

MPN
1584879
EAN-13
4016139314341
Order Code
17-9753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

TRU COMPONENTS 1584879 offers a high-quality carbon film resistor, type TC-CFR0W4J0474KIT203, with a resistance of 470 kO. Designed with axial leads measuring 0207, this resistor is rated for a power dissipation of 0.25 watts and ensures a tolerance of 5 per cent. Supplied in a convenient pack of 100 pieces, these resistors are well-suited for a variety of electronic applications, including use in signal processing circuits, voltage dividers, and general impedance matching tasks. The carbon film technology provides stable performance and reliability, making it a dependable choice for engineers seeking consistent electrical characteristics.
Type Axial lead
Resistance 470kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot