TRU COMPONENTS 1584877 Carbon film resistor axial lead 270kΩ 0207 0.25W 5% 100pc

MPN
1584877
EAN-13
4016139314327
Order Code
17-9751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

TRU COMPONENTS 1584877 is a carbon film resistor designed with axial leads, featuring a resistance value of 270 kO. This component, identified by part number TC-CFR0W4J0274KIT203, has standardised dimensions conforming to the 0207 size and operates at a power rating of 0.25 watts with a tolerance of 5%. Carbon film resistors, such as this, are favoured in a range of electronic applications due to their cost-effectiveness and reliable performance in regulating current flow and reducing voltage levels within circuits. Typical uses include signal processing, amplifier circuits, and as protective elements in complex electronics systems. Supplied in packs of 100, these resistors are well-suited for both prototyping and volume production environments.
Type Axial lead
Resistance 270kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot