TRU COMPONENTS 1584872 Carbon film resistor 47 kΩ 0.25 W 5% 100 pcs Axial

MPN
1584872
EAN-13
4016139314273
Order Code
17-9746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

TRU COMPONENTS 1584872 (also known as TC-CFR0W4J0473KIT203) is a carbon film resistor designed with a resistance value of 47 kO and a power rating of 0.25 watts, featuring a tolerance of 5%. This axial lead resistor, with dimensions conforming to size 0207, is well-suited for applications requiring reliable impedance within electronic circuits. Carbon film resistors like this model are typically utilised in consumer electronics, instrumentation, and control systems due to their cost-effectiveness and stable performance under varying environmental conditions. The package includes 100 pieces, providing a practical quantity for engineers managing medium-volume production or prototyping projects. With its EAN code 04016139314273, the TRU COMPONENTS carbon film resistor offers a dependable solution for those requiring precision in resistance with satisfactory thermal and electrical performance.
Type Axial lead
Resistance 47kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot