TRU COMPONENTS 1584871 Carbon film resistor 39 kΩ Axial 0207 0.25 W 5% 100 pcs

MPN
1584871
EAN-13
4016138873597
Order Code
17-9745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 178 in stock

TRU COMPONENTS 1584871 offers a high-quality carbon film resistor with a resistance of 39 kO, characterised by an axial lead design and the dimensions of the 0207 package size. This resistor is designed for a power rating of 0.25 watts and features a tolerance of 5%, making it suitable for applications requiring reliable performance and moderate precision. Commonly utilised in electronic circuit designs, these resistors are ideal for circuits that require stable resistive elements, such as in signal processing or analogue circuits. Their carbon film construction ensures a balance of cost, stability, and performance, which is suitable for general-purpose applications in both commercial and industrial settings. The product is available in sets of 100 pieces, providing ample supply for prototype development and large-scale manufacturing projects.
Type Axial lead
Resistance 39kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot