TRU COMPONENTS 1584868 Carbon film resistor 18 kΩ Axial lead 0.25 W 5% 100 pcs

MPN
1584868
EAN-13
4016139314235
Order Code
17-9742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TRU COMPONENTS 1584868 is a high-quality carbon film resistor model TC-CFR0W4J0183KIT203, designed for applications requiring precise resistance values of 18 kO. It features axial leads and fits within the standard 0207 package size, making it ideal for versatile integration into a variety of circuitry. Rated at 0.25 W with a tolerance of 5%, these resistors are engineered for reliable performance in signal processing, analogue circuits, and current regulation applications. This particular product is supplied in a convenient pack of 100, offering a practical solution for both prototyping and production environments. The use of carbon film technology ensures stability and resistance to environmental changes, which is crucial for maintaining circuit integrity over extended periods.
Type Axial lead
Resistance 18kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot