TRU COMPONENTS 1584867 Carbon film resistor 12 kΩ Axial lead 0207 0.25W 5% 100pc

MPN
1584867
EAN-13
4016139314228
Order Code
17-9741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

TRU COMPONENTS 1584867 is a carbon film resistor featuring a resistance value of 12 kO with axial leads, housed in a 0207 package. This resistor offers a power rating of 0.25 watts and maintains a tolerance of 5%, providing reliable performance in circuits requiring precision. The construction utilises carbon film technology, which balances cost-efficiency with stable operation under varying environmental conditions. This type of resistor is commonly employed in electronic devices for applications such as voltage regulation, signal processing, and filtering where moderate precision and cost-efficiency are priorities. With a part number TC-CFR0W4J0123KIT203, this resistor is available in quantities of 100 pieces, facilitating efficient inventory management and mass circuit integration.
Type Axial lead
Resistance 12kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot